Typical Application Circuit for NCP437 3A Ultra-Small Controlled Load Switch with Auto-Discharge Path
使用 onsemi 的 NCP437 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
- GPS
- Portable
- Smart Phone
- Tablet
说明
- Typical Application Circuit for NCP437 is a very low Ron MOSFET controlled by external logic pin, allowing optimization of battery life and portable device autonomy. Proposed in a wide input voltage range from 1V to 3.6V, in a small 1 x 1.5 mm WLCSP6, pitch 0.5 mm
主要特色
-
Input Voltage1 to 3.6 V
-
Output Voltage3.6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NCP4371BBCDDR2G | onsemi | AC to DC Switching Converters | Fast Charging AC/DC Adapters for Smart Phones | 买入 | |