TXB0304EVM, Evaluation Board for TXB0304 Bi-Directional Voltage Translator, 4-bit voltage level translator for push-pull applications
使用 Texas Instruments 的 TXB0304RUTR 的参考设计
Image
1 / 2
依据最终产品
- Push-Pull Converter
说明
- TXB0304EVM, Evaluation Board for TXB0304 a 4-bit voltage level translator for push-pull applications. This translator is a bi-directional voltage translator, with OE. When the output-enable (OE) input is low, all outputs are placed in the high-impedance state. The A port is designed to track VCCA. VCCA accepts any supply voltage from 0.9V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 0.9V to 3.6V. This allows for low-voltage bidirectional translation anywhere between the 0.9V and 3.6V voltage nodes
主要特色
-
Input Voltage0.9 to 3.6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TXB0304RUTR | Texas Instruments | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin UQFN T/R | 买入 | |