TXB0302EVM, Evaluation Board for TXB0302 a 2-bit non-inverting translator uses two separate configurable power-supply rails
使用 Texas Instruments 的 TXB0302DQMR 的参考设计
Image
1 / 2
依据最终产品
- Medical and Healthcare
说明
- TXB0302EVM, Evaluation Board for TXB0302 a 2-bit non-inverting translator uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 0.9V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 0.9V to 3.6V. This allows for low voltage bidirectional translation between 1V, 1.2V, 1.5V, 1.8V, 2.5V and 3.3V voltage nodes. for the TXB0302, when the output-enable (OE) input is low, all outputs are placed in the high impedance state
主要特色
-
Input Voltage0.9 to 3.6 V
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TXB0302DQMR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R | 买入 | |