TWR-56F8257, DSC MC56F8257 Motor Control Tower System Module for power conversion and motor control applications
使用 NXP Semiconductors 的 MC56F8257VLH 的参考设计
Image
1 / 7
说明
- TWR-56F8257, DSC MC56F8257 Motor Control Tower System Module for power conversion and motor control applications. The TWR-56F8257 module is a demonstration and development tool for the MC56F8257 DSCs. Ideally suited for motor control applications, it can be combined and used with several peripheral modules in the Tower System, including the TWR-MC-LV3PH motor control module or be operated as a Standalone tool. It can also be used as the main control board with an APMOTOR56F8000E motor control board
主要特色
-
Embedded System TypeMCU
-
Family NameMC56F82xx
-
Core Processor56800E
-
PlatformTower System
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MIC2026-1YM | Microchip Technology | USB Power Switches | USB Power Switch Dual 5.5V 0.9A 8-Pin SOIC N Tube | 买入 | |
|
|
MC9S08JM60CLD | NXP Semiconductors | Microcontrollers - MCUs | MCU 8-bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP Tray | 买入 | |
|
|
74HCT125PW,118 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
74HCT125PW-Q100J | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R Automotive AEC-Q100 | 买入 | |
|
|
74HCT125S14-13 | Diodes Incorporated | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R | 买入 | |
|
|
74HCT125T14-13 | Diodes Incorporated | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
SN74LVC04APWRE4 | Texas Instruments | Inverters and Schmitt Triggers | Inverter 6-Element CMOS 14-Pin TSSOP T/R | 买入 | |
|
|
74HCT125D,653 | Nexperia | Buffers and Line Drivers | Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin SO T/R | 买入 | |
|
|
MC56F8257VLH | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit 56800E CISC 64KB Flash 3.3V 64-Pin LQFP Tray | 买入 | |