DEMO9S08EL32AUTO, Demonstration Board for the MC9S08EL32 S08EL/SL device for Automotive applications
使用 NXP Semiconductors 的 MC9S08EL32MTL 的参考设计
Image
1 / 2
相关文件
依据最终产品
- Consumer Electronics
- Fire Alarm
- Handheld POS Scanner
- Health System
- Industrial Networking
- Motor Control
- Power Tool
- Security System
- Smart Sensor
说明
- DEMO9S08EL32AUTO, Demonstration Board for the 9S08EL and 9S08SL family of microcontrollers. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM-PORT port is also provided to allow use of a BDM-PORT cable. Two, 40 pin connectors provide access to all I/O signals on the target MCU
主要特色
-
Embedded System TypeMCU
-
Family NameS08
-
Core ProcessorHCS08
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TJA1020T/CM,118 | NXP Semiconductors | LIN Transceivers | LIN Transceiver with Integrated Vreg 3.3V/5V 20kBd Automotive AEC-Q100 8-Pin SO T/R | 买入 | |
|
|
LMV321SQ3T2G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5V 5-Pin SC-88A T/R | 买入 | |
|
|
LMV321SN3T1G | onsemi | Operational Amplifiers - Op Amps | Op Amp Single Low Voltage Amplifier R-R O/P 5V 5-Pin TSOP T/R | 买入 | |
|
|
L4931CD50-TR | STMicroelectronics | Linear Regulators | LDO Regulator Pos 5V 0.25A 8-Pin SO N T/R | 买入 | |