MTRCKTDPS5643L, Dual 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5643L MCU
使用 NXP Semiconductors 的 PPC5643LF0MMM 的参考设计
Image
1 / 25
说明
- MTRCKTDPS5643L, Dual 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5643L MCU. The MTRCKTDPS5643L motor control development kit is ideal for applications requiring two PMSM motors, like active suspension or electric powertrain. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit Freescale MPC5643L based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the PMSM motor control application and also takes advantage of the Automotive Math and Motor Control Library Set
主要特色
-
Embedded System TypeMCU
-
Family NameQorivva
-
Core Processore200
Featured Parts (60)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC33152PG | onsemi | Gate and Power Drivers | Driver 1.5A 2-OUT High Speed Non-Inv 8-Pin PDIP Tube | 买入 | |
|
|
ADUM1201CRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
ADUM1201BRZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 10Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
LM2904PSR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOP T/R | 买入 | |
|
|
LM2904M/NOPB | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier ±13V/26V 8-Pin SOIC Tube | 买入 | |
|
|
LM2904PE4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin PDIP Tube | 买入 | |
|
|
LM2904QDR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual GP ±13V/26V 8-Pin SOIC T/R | 买入 | |
|
|
AD8656ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Noise Amplifier R-R I/O 5.5V 8-Pin MSOP T/R | 买入 | |
|
|
ADUM1201ARZ-RL7 | Analog Devices | Digital Isolators | Digital Isolator CMOS 2-CH 1Mbps 8-Pin SOIC N T/R | 买入 | |
|
|
AD8397ARDZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP Tube | 买入 | |
|
|
AD8397ARDZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N EP T/R | 买入 | |
|
|
AD8397ARZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual High Output Current Amplifier R-R O/P ±12.6V/25.2V 8-Pin SOIC N T/R | 买入 | |