TPS62221EVM-014 is an evaluation tool for the TPS62221, 400-mA inductive step-down converter in ThinSOT-23
使用 Texas Instruments 的 TPS62221DDC 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Desktop PC
- Digital Camera
- Personal Digital Assistant
- Portable
- Portable Media Player
- Processor Power Management
- Smart Phone
- Wireless LAN Card
说明
- TPS62221EVM-014 is an evaluation tool for the TPS62221, 400-mA inductive step-down converter in ThinSOT-23 which can supply a fixed output voltage of 1.5V from a 2.5-V to 6-V input. The TPS62221EVM-014 uses a TPS62221 fixed output voltage step-down converter to provide a 1.5-V output voltage. The EVM includes an enable jumper that allows the user to disable the device
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 6 V
-
Output Voltage1.5 V
-
Output Current0 to 0.4 A
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62221DDCR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.4A 5-Pin TSOT-23 T/R | 买入 | |
|
|
TPS62221DDCT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.4A 5-Pin TSOT-23 T/R | 买入 | |
|
|
TPS62221DDCRG4 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 1.5V 0.4A 5-Pin TSOT-23 T/R | 买入 | |