PMP3011, 9V to 14V Buck-Boost to 12V@1A
使用 Texas Instruments 的 TPS40200D 的参考设计
Image
1 / 1
依据最终产品
- Portable
说明
- PMP3011, 9V to 14V Buck-Boost to 12V@1A. Buck-boost converter is a type of DC to DC converter that has an output voltage magnitude that is either greater than or less than the input voltage magnitude, in this case, less. The following Buck-Boost system implements a TPS40200. The TPS40200 that drives the system is a wide input range non synchronous voltage mode controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage9 to 14 V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
TopologyBuck Boost- Non Sync
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40200DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin VSON EP T/R | 买入 | |
|
|
TPS40200DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin VSON EP T/R | 买入 | |
|
|
TPS40200D | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC Tube | 买入 | |
|
|
TPS40200DRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R | 买入 | |
|
|
TPS40200DR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC T/R | 买入 | |
|
|
TPS40200DG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 500kHz 8-Pin SOIC Tube | 买入 | |