LM3671LC-1.6EV, Evaluation Board for the LM3671 low voltage circuit from a single Li-Ion battery Step-Down DC-DC Converter
使用 Texas Instruments 的 LM3671LC-1.6 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Digital Still Camera (DSC)
- Hard Disk Drive (HDD)
- Instrumentation and Measurement
- MP3 Player
- Personal Digital Assistant
- Portable
- Smart Phone
- Wireless LAN
说明
- LM3671LC-1.6EV, Evaluation Board for the LM3671 step-down DC-DC converter is optimized for powering low voltage circuits from a single Li-Ion battery and input voltage rails from 2.7V to 5.5V. It provides up to 600mA load current, over the entire input voltage range. There are several different fixed voltage output options available as well as an adjustable output voltage version range of 1.6V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 5.5 V
-
Output Voltage1.6 V
-
Output Current0.6 A
-
TopologyBuck
Featured Parts (51)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM3671MFX-1.8/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.8V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MFX-3.3/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MFX-3.3/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 3.3V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MF-1.2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MF-1.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MFX-1.2/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.2V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MFX-1.375/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.375V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MFX-1.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MF-1.5/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.5V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MF-2.8 | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 2.8V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MF-1.25/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.25V 0.6A 5-Pin SOT-23 T/R | 买入 | |
|
|
LM3671MFX-1.875/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 1.875V 0.6A 5-Pin SOT-23 T/R | 买入 | |