TIPD111, Hardware Pace Detection for ECG Reference Design
使用 Texas Instruments 的 OPA348AIDCKT 的参考设计
Image
1 / 1
相关文件
依据最终产品
- ECG Electrocardiogram
- Electrocardiograph Battery Powered
- Medical and Healthcare
- Portable
- Smoke Detector
说明
- TIPD111, outlines a hardware pace detection solution for ECG using slope detection. The circuit is designed to work smoothly with the ADS1298 through the PACEOUT pins from the ADC directly feeding the input of the pace detection circuit. When a pace signal is detected, the output from the circuit is designed to latch a logic signal high to be read from a GPIO
主要特色
-
Number of SuppliesSingle
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74LVC2G00DCTRE4 | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R | 买入 | |
|
|
SN74LVC2G00DCTR-P | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R | 买入 | |
|
|
TLV3401IDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R I/P ±8V/16V 5-Pin SOT-23 T/R | 买入 | |
|
|
SN74LVC2G00DCTR | Texas Instruments | Logic Gates | NAND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R | 买入 | |
|
|
TLV3401IDBVRG4 | Texas Instruments | Linear Comparators | Comparator Single R-R I/P ±8V/16V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA348AIDCKTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 买入 | |
|
|
OPA348AIDCKT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R | 买入 | |