High-Side Voltage-to-Current (V-I) Converter
使用 Texas Instruments 的 OPA2333AIDGKR 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Electrocardiograph Battery Powered
- Electronic Scale
- Portable Medical Instrumentation
- Sensor and Transducer
说明
- High-side voltage-to-current (V-I) converter. This high-side voltage-to-current (V-I) converter delivers a well-regulated current to a ground referenced load. The design utilizes a two-stage approach to allow the high-side current source to accept a ground-referenced input. The first stage uses an Op-Amp and n-channel MOSFET to translate the ground-referenced input to a supply-referenced signal. The supply-referenced signal drives the second stage Op-Amp that controls the gate of a p-channel MOSFET to regulate the load current
主要特色
-
Number of SuppliesSingle
-
Supply Voltage5 V
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA2333AIDGKR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
OPA2333AIDGKRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Dual Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |