TIDM-LPBP-EMADAPTER, Evaluation Module (EM) Adaptor
使用 Texas Instruments 的 TPS63030DSK 的参考设计
Image
1 / 2
说明
- TIDM-LPBP-EMADAPTER, Evaluation Module (EM) Adaptor. This BoosterPack kit contains one "EM Adapter BoosterPack". The purpose of the EM adapter board is to provide an-easy-to-use bridge between any of the MCU LaunchPads and the vide variety of RF evaluation modules (EM), for instance the CCxxxx Low-Power RF evaluation modules. No specific software is provided, so it is up to the user to write the appropriate code to interconnect the MCU with the RF device
主要特色
-
Conversion TypeDC to DC
-
TopologyBuck Boost
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS63030DSKT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 0.8A 10-Pin WSON EP T/R | 买入 | |
|
|
TPS63030DSKR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 1.2V to 5.5V 0.8A 10-Pin WSON EP T/R | 买入 | |