TPS62236EVM-574 demonstrates TPS62238 3-MHz, synchronous, step-down converter capable of supplying up to 500mA of output current
使用 Texas Instruments 的 TPS62238DRY 的参考设计
Image
1 / 2
依据最终产品
- Cellular Phone
- Digital Camera
- Portable Audio
- Portable Media Player
- Power Supplies
- Processor Power Management
- Wireless
说明
- TPS62236EVM-574 is a fully assembled and tested evaluation module with three independent circuits. CKT1 will demonstrate the TPS62234 (2.1V), CKT2 will demonstrate the TPS62238 (2.25V), and CKT3 will demonstrate the TPS62236 (1.85V)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.25 to 6 V
-
Output Voltage2.25 V
-
Output Current0.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS62238DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 2.25V 0.5A 6-Pin USON T/R | 买入 | |
|
|
TPS62238DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.05V to 6V Synchronous Step Down Single-Out 2.25V 0.5A 6-Pin USON T/R | 买入 | |