STEVAL-TLL012V1, Demonstration Board using STP4CMP charge pump based 4-channel LED driver
使用 STMicroelectronics 的 STP4CMP 的参考设计
Image
1 / 1
相关文件
依据最终产品
- LCD Backlighting
- Video RGB Line Driver
说明
- STEVAL-TLL012V1, Demonstration Board using STP4CMP charge pump based 4-channel LED driver designed for RGB illumination or LCD display backlighting. This device works off a battery with an input voltage between 2.7 V - 5.5 V. The device generates regulated current sinks with high absolute and channel-to-channel accuracy to drive up to 4 LEDs. It can support LEDs with forward voltage as high as 3.8 V. The PWM control can be applied directly to the 4 EN (enable) inputs to provide brightness control
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Current0.03 A
-
Number of Derived Elements4
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
STP4CMPQTR | STMicroelectronics | LED Drivers | LED Driver 4 Segment 17200uA Supply Current 20-Pin QFN T/R | 买入 | |