60-LEDs Backlight LED Driver for LED for Backlight LCD Panel
使用 STMicroelectronics 的 LED7706 的参考设计
Image
1 / 1
相关文件
依据最终产品
- LCD Backlighting
说明
- LED7706 Consists of a High Efficiency Monolithic Boost Converter and Six Controlled Current Generators Specifically Designed to Supply the LED Arrays Used In the Backlights of LCD Panels
主要特色
-
Input Voltage4.5 to 32 V
-
Output Voltage36 V
-
Output Current0.0196 A
-
Number of Derived Elements60
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FSM4JSMATR | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R | 买入 | |
|
|
4-1437565-2 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R | 买入 | |
|
|
4-1437565-2 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD T/R | 买入 | |
|
|
LED7706TR | STMicroelectronics | LED Drivers | LED Driver 1000uA Supply Current 24-Pin VFQFPN T/R | 买入 | |