SPC560PADPT144S, Daughter/Adapter Board for SPC560P44L5 and SPC560P50L5 SPC560 series 512KB/1MB MCU devices in QFP144 package
使用 STMicroelectronics 的 SPC560P44L5 的参考设计
Image
1 / 3
依据最终产品
- Automotive - Body Electronics
- Safety
说明
- SPC560PADPT144S, Daughter/Adapter Board for SPC560 series 512KB/1MB devices in QFP144 package. The SPC560PADPT144S is evaluation systems supporting the SPC560Pxx family of automotive Microprocessors. The complete system consists of a SPC56XXMB motherboard and a mini module which plugs directly into the motherboard. Different mini modules are available for evaluating the whole family of devices in all supported packages. The evaluation systems allow full access to the CPU, to all of the CPU's I/O signals and to the motherboard's peripherals (such as CAN, SCI and LIN)
主要特色
-
Embedded System TypeMCU
-
Family NameSPC560Pxx
-
Core Processore200
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SPC560P50L5BEFAR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 5V 144-Pin LQFP T/R Automotive AEC-Q100 | 买入 | |
|
|
SPC560P50L5CEFBR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V 144-Pin LQFP T/R Automotive AEC-Q100 | 买入 | |
|
|
NX8045GB-8.000M-STD-CSF-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 2-Pin SMD | 买入 | |
|
|
NX8045GB-8.000M-STD-CSF-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 250Ohm 2-Pin SMD | 买入 | |
|
|
SPC560P50L5BEFBR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V 144-Pin LQFP T/R Automotive AEC-Q100 | 买入 | |
|
|
SPC560P50L5BEFBY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V 144-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |
|
|
SPC560P50L5CEFAR | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 5V 144-Pin LQFP T/R Automotive AEC-Q100 | 买入 | |
|
|
NX8045GB-8.000M-STD-CSJ-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 220Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
SPC560P50L5CEFBY | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V 144-Pin LQFP Tray Automotive AEC-Q100 | 买入 | |