SPC560B64A100S, Daughter/Adapter Board for SPC560B40L3, SPC560C40L3, SPC560B50L3 and SPC560C50L3 SPC560 series MCU devices in QFP100 package
使用 STMicroelectronics 的 SPC560B40L3 的参考设计
Image
1 / 3
依据最终产品
- Automotive - Body Electronics
说明
- SPC560B64A100S, Daughter/Adapter Board for SPC560 series devices in QFP100 package. The SPC560B64A100S is evaluation systems supporting the SPC560Bxx family of automotive Microprocessors. The complete system consists of a SPC56XXMB motherboard and a mini module which plugs directly into the motherboard. Different mini modules are available for evaluating the whole family of devices in all supported packages. The evaluation systems allow full access to the CPU, to all of the CPU's I/O signals and to the motherboard's peripherals (such as CAN, SCI and LIN)
主要特色
-
Embedded System TypeMCU
-
Family NameSPC560Bxx
-
Core Processore200
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SPC560B50L3C6E0Y | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive AEC-Q100 100-Pin LQFP Tray | 买入 | |
|
|
SPC560B50L3C6E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 100-Pin LQFP T/R | 买入 | |
|
|
STM6315RDW13F | STMicroelectronics | Supervisory Circuits | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R | 买入 | |
|
|
SPC560B50L3B6E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 100-Pin LQFP T/R | 买入 | |
|
|
SPC560B50L3B4E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 512KB Flash 3.3V/5V Automotive 100-Pin LQFP T/R | 买入 | |
|
|
SPC560B40L3C6E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive 100-Pin LQFP T/R | 买入 | |
|
|
SPC560B40L3B4E0X | STMicroelectronics | Microcontrollers - MCUs | MCU 32-bit e200z0h RISC 256KB Flash 3.3V/5V Automotive 100-Pin LQFP T/R | 买入 | |