SPC560BADPT176S, Daughter/Adapter Board for SPC560B64L7 SPC560 series 512KB/1.5MB MCU devices in QFP176 package
使用 STMicroelectronics 的 SPC560B64L7 的参考设计
Image
1 / 3
依据最终产品
- Automotive - Body Electronics
说明
- SPC560BADPT176S, Daughter/Adapter Board for SPC560 series 512KB/1.5MB devices in QFP176 package. The SPC560BADPT176S is evaluation systems supporting the SPC560Bxx family of automotive Microprocessors. The complete system consists of a SPC56XXMB motherboard and a mini module which plugs directly into the motherboard. Different mini modules are available for evaluating the whole family of devices in all supported packages. The evaluation systems allow full access to the CPU, to all of the CPU's I/O signals and to the motherboard's peripherals (such as CAN, SCI and LIN)
主要特色
-
Embedded System TypeMCU
-
Family NameSPC560Bxx
-
Core Processore200
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
NX8045GB-8.000M-STD-CSF-6 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±30ppm (Tol) ±50ppm (Stability) 8pF FUND 250Ohm 2-Pin SMD | 买入 | |
|
|
NX8045GB-8.000M-STD-CSJ-1 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±50ppm (Tol) ±150ppm (Stability) 8pF FUND 220Ohm Automotive AEC-Q200 2-Pin SMD | 买入 | |
|
|
NX8045GB-8.000M-STD-CSF-4 | NIHON DEMPA KOGYO CO., LTD | Crystals | Crystal 8MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 200Ohm 2-Pin SMD | 买入 | |