SN65HVD101EVM, Evaluation Module for the SN65HVD101 IO-Link Device Transceiver
使用 Texas Instruments 的 SN65HVD101R 的参考设计
Image
1 / 2
依据最终产品
- Communications and Telecom
- Industrial
- Telecom Infrastructure
说明
- SN65HVD101EVM, Evaluation Module helps designers to evaluate the SN65HVD101 IO-Link Device Transceiver. The SN65HVD10x IO-LINK PHYs implement the IO-LINK interface for industrial point-to-point communication. When the device is connected to an IO-Link master through a 3-wire interface, the device will respond to communication initiated by the master. These PHY devices will exchange data with the Master node, acting as a complete physical layer for bi-directional communication. The SN65HVD101 device integrates a linear regulator that generates either 3.3V or 5V from the 24V-nominal IO-Link L+ voltage for supplying power to the PHY as well as a local controller and additional circuits
主要特色
-
Interface StandardsI/O
-
Supply VoltageSingle(9 to 36) V
-
FunctionsLine Transmitter
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN65HVD101RGBR | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 买入 | |
|
|
SN65HVD101RGBT | Texas Instruments | PHY | PHY 1-CH 3.3V/5V 20-Pin VQFN EP T/R | 买入 | |