ISO723X724XEVM, Evaluation Module Using the ISO7230x Same-Channel Digital Isolator
使用 Texas Instruments 的 ISO7230ADW 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
- Data Acquisition System
- Industrial
- Servo Motor
说明
- ISO723X724XEVM, Evaluation Module (EVM) operation of a factory-installed ISO7230x Same-Channel Digital Isolator. However, the EVM board may be reconfigured by a user for evaluation of any triple or quad-channel digital isolators. The EVM may be reconfigured for use with the ISO7230A, ISO7230C, ISO7230M, ISO7240A, ISO7240CF and ISO7240M same-channel direction isolators as well as the ISO7231A, ISO7231C, ISO7231M, ISO7241A, ISO7241M, ISO7242A, ISO7242C and ISO7242M opposing-channel direction isolators. The ISO723x and ISO724x digital isolators have a logic input and output buffer separated by a silicon oxide (SiO2) insulation barrier
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ISO7230ADWG4 | Texas Instruments | Digital Isolators | Digital Isolator Logic 3-CH 1Mbps 16-Pin SOIC Tube | 买入 | |