PMP4480, Universal AC Input, 12Vout at 1A Power Supply with Low Standby Power Reference Design
使用 Texas Instruments 的 UCC28710 的参考设计
Image
1 / 2
依据最终产品
- Home Appliances
- Refrigerator and freezer
说明
- PMP4480, Universal AC Input, 12Vout at 1A Power Supply with Low Standby Power Reference Design. The PMP4480 is a power reference design with a universal AC input and a DC isolated output of 12V at 1A. It implements a high efficiency primary side controller UCC28710. The system achieves high efficiency. The board measures with 37mmX31mmX15mm. The PMP4480 is fully tested and passes EMC (CE) requirements. The no load power is <30mW over range
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage12 V
-
Output Current1 A
-
Output Power12 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28710D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 买入 | |
|
|
UCC28710DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 买入 | |