PMP4472.1, AC Input, 5V/1.5A Cascaded Power Supply Reference Design
使用 Texas Instruments 的 UCC28740 的参考设计
Image
1 / 2
依据最终产品
- Home Appliances
- Refrigerator and freezer
说明
- PMP4472.1, AC Input, 5V/1.5A Cascaded Power Supply Reference Design. The PMP4472 is a power reference design with a high AC input, 5Vout, followed by a DC isolated output of 3.3V at 2A. It implements a high efficiency controller UCC28740 to provide 5V bus voltage and a step-Down Converter TPS54228. The design achieves good line and load regulation as well as good dynamic response and low output ripple voltage
主要特色
-
Conversion TypeAC to DC
-
Input Voltage198 to 242 (AC) V
-
Output Voltage5 V
-
Output Current1.5 A
-
Output Power7.5 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
FOD817 | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
|
TPS54228D | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.76V to 7V 2A 8-Pin SOIC Tube | 买入 | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 买入 | |
|
|
UCC28740DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz T/R 7-Pin SOIC | 买入 | |