PMP10927, 24V/12W Off-Line DCM Flyback Converter Optimized for Zero-Power at No-Load
使用 Texas Instruments 的 UCC28730D 的参考设计
Image
1 / 3
依据最终产品
- Consumer Electronics
- Home Appliances
- Power Supplies
- Power Supply
说明
- PMP10927, 24V/12W Off-Line DCM Flyback Converter Optimized for Zero-Power at No-Load. This design features the UCC28730 flyback controller in conjunction with the UCC24650 Wake-Up monitor to provide CV, CC regulated output with ultra-low stand-by power that exceeds Level VI and CoC Tier 2 specifications for average efficiency and 10% load efficiency. Wake-up signal detection provides fast transient response to large load steps
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage24 V
-
Output Current0.54 A
-
Output Power12 W
-
TopologyFlyback
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC24650DBVT | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.4V T/R 5-Pin SOT-23 | 买入 | |
|
|
UCC24650DBVR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 4.4V T/R 5-Pin SOT-23 | 买入 | |
|
|
UCC28730D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.1V 90kHz Tube 7-Pin SOIC | 买入 | |