PMP3247.2, Sync Bucks, Linear for Single-board Computer (SBC) Power (1.2V @ 2A)
使用 Texas Instruments 的 TPS40040DRB 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
说明
- PMP3247.2, Sync Bucks, Linear for Single-board Computer (SBC) Power (1.2V @ 2A). The PMP3247 is a multiple output design using three TPS40041 devices to generate 2.5V, 1.8V and 1.2V. The input voltage is 3.3V and the device operates at 600KHz to offer very small size
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.1 to 3.5 V
-
Output Voltage1.2 V
-
Output Current2 A
-
Output Power2.4 W
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40040DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 买入 | |
|
|
TPS40040DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 买入 | |
|
|
TPS40040DRBTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 买入 | |