1.8V DC to DC Single Output Power Supply for Communications/Telecom
使用 Texas Instruments 的 TPS40040DRB 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Communications and Telecom
- Computers and Peripherals
- Set-Top Box
- Wired Networking
说明
- TPS40040EVM-001 is designed to use a regulated 5-V (4.5 V to 5.5 V) bus to produce a regulated 1.8-V output at up to 10 A of load current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage1.8 V
-
Output Current0 to 10 A
-
Efficiency93 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40040DRBT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 买入 | |
|
|
TPS40040DRBR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 买入 | |
|
|
TPS40040DRBTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin VSON EP T/R | 买入 | |