PMP11052, EMI Optimized Layout Design for Fly-buck Reference Design
使用 Texas Instruments 的 LM34927SDX/NOPB 的参考设计
Image
1 / 2
依据最终产品
- Automotive - Body Electronics
- Industrial
- Telecom Power Supply
说明
- PMP11052, EMI Optimized Layout Design for Fly-buck Reference Design. This reference design (PMP11052) demonstrates the improvement in EMI performance in a Fly-buck design with optimized layout for all high di/dt loops and compares it with another layout which is laid out just like a buck converter
主要特色
-
Conversion TypeDC to DC
-
Input Voltage20 to 95 V
-
Output Voltage9.5|10 V
-
Output Current0.3 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM34927SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Dual-Out 1.225V to 90V 0.6A/0.6A 8-Pin WSON EP T/R | 买入 | |
|
|
LM34927SDX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 100V Synchronous Step Down Dual-Out 1.225V to 90V 0.6A/0.6A 8-Pin WSON EP T/R | 买入 | |