PMP10961, 12Vinput 1.2V/10A High Power Density, PMBUs Step-Down DC-DC Converter Reference Design
使用 Texas Instruments 的 TPS53915RVE 的参考设计
Image
1 / 3
依据最终产品
- Communications Infrastructure
- I/O Supplies
- Networking
说明
- PMP10961, 12Vinput 1.2V/10A High Power Density, PMBUs Step-Down DC-DC Converter Reference Design. The PMP10961 is a high power density, 10A buck converter with PMBUs interface. The layout is optimized for small form factor utilizing both sides of board and fits in a 0.6"x0.78" area. It enables 86.5% efficiency at 10Vin, 1.2V/10Aout, 400kHz. Due to DCAP3 control mode, it also provides fast load transient response within +/-1.5%, minimizing output capacitors. PMBUs interface enables output voltage adjustment, soft-start, power-on delay, switching frequency, UVLO and fault reporting
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 13.2 V
-
Output Voltage1.2 V
-
Output Current10 A
-
Output Power12 W
-
Efficiency86.5 %
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS53915RVET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R | 买入 | |
|
|
TPS53915RVER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R | 买入 | |