PMP9559, 12Vin Compact Dual 5V@5.5A Point-of-Load with PMBUs using NexFET Power Block II Reference Design
使用 Texas Instruments 的 TPS40422RHA 的参考设计
Image
1 / 3
依据最终产品
- Basestation
- Networking
- Servers
- Storage System
- System Power Rail
说明
- PMP9559, 12Vin Compact Dual 5V@5.5A Point-of-Load with PMBUs using NexFET Power Block II Reference Design. The PMP9559 reference design is a compact dual 5.5A POL solution with PMBUs in 0.65" by 0.90" size. It showcases CSD87381P power block II with high efficiency and excellent thermal performance. It has programmable frequency, soft-start, external compensation, adjustable current limit and OCP/OVP/OTP features. It also adds PMBUs capability to low current rails. It is suitable for digital high density low-current power rails (<11A)
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 13.2 V
-
Output Voltage5 V
-
Output Current5.5 A
-
Output Power27.5 W
-
Efficiency94.4 %
-
TopologyBuck- Multiphase|Buck- Synchronous
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CSD87381P | Texas Instruments | Specialized Power ICs and Modules | Power Block 5-Pin PTAB T/R | 买入 | |
|
|
CSD87381PT | Texas Instruments | Specialized Power ICs and Modules | Power Block 5-Pin PTAB T/R | 买入 | |
|
|
TPS40422RHAT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 60A 1000kHz 40-Pin VQFN EP T/R | 买入 | |
|
|
TPS40422RHAR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 1000kHz 40-Pin VQFN EP T/R | 买入 | |