MAX3521EVKIT#, Evaluation Kit for the MAX3521 DOCSIS 3.0 Upstream Amplifier
使用 Analog Devices 的 MAX3521ETP+ 的参考设计
Image
1 / 2
依据最终产品
- Cable Modem
- Set-Top Box
- VoIP
说明
- MAX3521EVKIT#, Evaluation Kit (EV kit) simplifies the testing and evaluation of the MAX3521 DOCSIS 3.0 upstream amplifier. The EV kit is fully assembled and tested at the factory. Standard 50-ohm SMA connectors are included on the EV kit for the inputs and outputs to allow quick and easy evaluation on the test bench
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX3521ETP+ | Analog Devices | RF Amplifiers | RF Amp Single Upstream Amplifier 85MHz 5.25V 20-Pin TQFN EP Tube | 买入 | |
|
|
MAX3521ETP+ | Analog Devices | RF Amplifiers | RF Amp Single Upstream Amplifier 85MHz 5.25V 20-Pin TQFN EP Tube | 买入 | |
|
|
MAX3521ETP+T | Analog Devices | RF Amplifiers | RF Amp Single Upstream Amplifier 85MHz 5.25V 20-Pin TQFN EP T/R | 买入 | |
|
|
MAX3521ETP+T | Analog Devices | RF Amplifiers | RF Amp Single Upstream Amplifier 85MHz 5.25V 20-Pin TQFN EP T/R | 买入 | |