MAX1553EVKIT, Evaluation Kit for MAX1553 16-LEDs White LED Driver for Wireless
使用 Analog Devices 的 MAX1553ETA+ 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- LCD Backlighting
- Personal Digital Assistant
- Wireless
说明
- MAX1553EVKIT, MAX1553 Evaluation Kit is a fully assembled and tested printed circuit board with two complete circuits for evaluating MAX1553 and MAX1554 white LED step-up converters. MAX1553 circuit operates from 2.7V to 5.5V and delivers an adjustable 0 to 20mA to drive up to six white LEDs connected in series. MAX1554 circuit operates from 3.15V to 5.5V and delivers an adjustable 0 to 20mA for driving up to 10 white LEDs in series
主要特色
-
Input Voltage2.7 to 5.5 V
-
Output Current0 to 0.02 A
-
Number of Derived Elements16
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX1554ETA+ | Analog Devices | LED Drivers | LED Driver 10 Segment 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX1553ETA+ | Analog Devices | LED Drivers | LED Driver 10 Segment 8-Pin TDFN EP T/R | 买入 | |
|
|
MAX1553ETA+ | Analog Devices | LED Drivers | LED Driver 10 Segment 8-Pin TDFN EP T/R | 买入 | |