DC905A, LT3491ESC8 Demo Board Fixed frequency step-up current mode DC-DC converter
使用 Analog Devices 的 LT3491ESC8 的参考设计
Image
1 / 1
依据最终产品
- Cellular Phone
- Digital Camera
- GPS
- MP3 Player
- Personal Digital Assistant
说明
- DC905, Demo Board using LT3491D a fixed frequency step-up current mode DC/DC converter. There are two circuits on demonstration board 905. The High Efficiency circuit generates 20mA LED current at higher efficiency
主要特色
-
Input Voltage3 to 5 V
-
Output Voltage20.6 V
-
Output Current0.019 to 0.021 A
-
Number of Derived Elements6
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3491ESC8#TRMPBF | Analog Devices | LED Drivers | LED Driver 6 Segment 4000uA Supply Current 8-Pin SC-70 T/R | 买入 | |
|
|
LT3491ESC8#TRPBF | Analog Devices | LED Drivers | LED Driver 6 Segment 4000uA Supply Current 8-Pin SC-70 T/R | 买入 | |
|
|
LT3491ESC8#TRMPBF (CUT REEL) | Analog Devices | LED Drivers | LED Driver 6 Segment 4000uA Supply Current 8-Pin SC-70 T/R | 买入 | |
|
|
LT3491ESC8#PBF | Analog Devices | LED Drivers | LED Driver 6 Segment 4000uA Supply Current 8-Pin SC-70 T/R | 买入 | |