LT3475IFE-1 Demo Board, Dual Step-Down 1.5A LED Driver
使用 Analog Devices 的 LT3475EFE-1 的参考设计
Image
1 / 1
依据最终产品
- Automotive Lighting
- LCD Backlighting
- Stadium Lighting
说明
- Demonstration circuit features theLT3475-1 dual step-down 1.5A LED driver in a 16-lead TSSOP thermally enhanced package. The demonstration circuit is designed to drive two 1.5A LED strings (one on each channel) from a high input voltage
主要特色
-
Input Voltage4 to 36 V
-
Output Voltage23|23 V
-
Output Current1.5@23V|1.5@23V A
-
Number of Derived Elements2
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3475EFE-1#TRPBF | Analog Devices | LED Drivers | LED Driver 2 Segment 8000uA Supply Current 20-Pin TSSOP EP T/R | 买入 | |
|
|
LT3475EFE-1#PBF | Analog Devices | LED Drivers | LED Driver 2 Segment 8000uA Supply Current 20-Pin TSSOP EP Tube | 买入 | |