LTM4607, Buck Converter Produces a 24V Output with 168W Capability
使用 Analog Devices 的 LTM4607 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Battery Management
- Medical and Healthcare
- Motor Control
- Telecom Power Supply
说明
- Circuit shows LTM4607 is high efficiency switch mode buck power supply modules. LTM4607 supports 4.5V to 36V inputs and outputs of 0.8V to 16V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage24 to 36 V
-
Output Voltage24 V
-
Output Current7 A
-
Output Power168 W
-
Efficiency98 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTM4607IV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 10A 141-Pin LGA Tray | 买入 | |
|
|
LTM4607 | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 10A 141-Pin LGA | 买入 | |
|
|
LTM4607EV#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 24V 10A 141-Pin LGA Tray | 买入 | |