LTC3775, A 1.2V, 15A DC/DC Step-Down Converter
使用 Analog Devices 的 LTC3775 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Circuit shows LTC3775, Voltage mode DC/DC Buck regulator providing a continuous 15A,1.2V from an 5 to 26V input
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 26 V
-
Output Voltage1.2 V
-
Output Current15 A
-
TopologyBuck
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3775IUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP Tube | 买入 | |
|
|
LTC3775IMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3775EUD#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP Tube | 买入 | |
|
|
LTC3775EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin MSOP EP T/R | 买入 | |
|
|
LTC3775EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3775IUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP T/R | 买入 | |
|
|
LTC3775EUD#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin QFN EP T/R | 买入 | |
|
|
LTC3775IMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1000kHz 16-Pin MSOP EP T/R | 买入 | |