LTC3864 Demo Board, 55V Low IQ Step-Down DC/DC Converter with 100% Duty Cycle Capability
使用 Analog Devices 的 LTC3864EMSE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Backplane Distributed Power
- Industrial
- Telecom Power Supply
说明
- Demonstration circuit 1722A is a high voltage, current mode DC/DC step-down converter featuring the LTC3864. The board operates from an input range of 3.5V to 55V, and provides a 5V, 2A output when the input exceeds 5V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage3.5 to 55 V
-
Output Voltage5 V
-
Output Current2 A
-
Efficiency84 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3864EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin MSOP EP T/R | 买入 | |
|
|
LTC3864EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 850kHz 12-Pin MSOP EP Tube | 买入 | |