LTC3770EUF Demo Board, High Efficiency, High Power Buck Converter with Margining/Tracking, 5V to 28Vin, 2.5Vout @ 10A
使用 Analog Devices 的 LTC3770EUH 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Server AC to DC Supply
说明
- Demonstration circuit 774 is a high efficiency synchronous step-down DC/DC converter with 5V to 28V input range. It can provide 2.5V output with 10A maximum current. The demo board features the LTC3770EUH controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 28 V
-
Output Voltage2.5 V
-
Output Current10 A
-
Efficiency96 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3770EUH | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP | 买入 | |
|
|
LTC3770EUH#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP Tube | 买入 | |
|
|
LTC3770EUH#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 32-Pin QFN EP T/R | 买入 | |