LTC3727, PolyPhase Switching Now Available for High Output Voltage Telecom, Automotive and Industrial Power Supplies
使用 Analog Devices 的 LTC3727 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- Communications and Telecom
- Industrial
说明
- Circuit shows LTC3727 automotive or industrial power supply takes a 15V to 24V input and provides outputs of 12V at 4A and 5V at 4A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage15 to 24 V
-
Output Voltage5|12 V
-
Output Current4@5V|4@12V A
-
Efficiency95 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3727EG#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 28-Pin SSOP T/R | 买入 | |
|
|
LTC3727EG#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz 28-Pin SSOP Tube | 买入 | |
|
|
LTC3727EG#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 580kHz Automotive 28-Pin SSOP T/R | 买入 | |