LTC3602EUF Demo Board, 2.5A, 15V, Monolithic Synchronous Step Down Regulator
使用 Analog Devices 的 LTC3602EUF 的参考设计
Image
1 / 1
依据最终产品
- Backplane Distributed Power
- Portable
- Servers
说明
- Demonstration circuit 1015 is a step-down converter, using the LTC3602 monolithic synchronous buck regulator. The DC1015 has an input voltage range of 4.5V to 10V, and is capable of delivering up to 2.5A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 10 V
-
Output Voltage2.5|3.3|5 V
-
Output Current2.5 A
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3602EUF#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 10V Synchronous Step Down Single-Out 0.6V to 9.5V 2.5A 20-Pin QFN EP T/R | 买入 | |
|
|
LTC3602EUF#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 10V Synchronous Step Down Single-Out 0.6V to 9.5V 2.5A 20-Pin QFN EP Tube | 买入 | |