LTC3600EDD Demo Board, 4.5V to 15V input to an adjustable output voltage with 1.5A of current
使用 Analog Devices 的 LTC3600EDD 的参考设计
Image
1 / 1
依据最终产品
- Battery Management
- Distributed Control System
- Industrial Asset Tracking
- Instrumentation and Measurement
说明
- Demonstration circuit DC1667A is a step-down DC/DC converter using LTC3600 monolithic synchronous buck regulator. LTC3600 has an input voltage range of 4.5V to 15V, and is capable of delivering up to 1.5A of output current
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 15 V
-
Output Voltage1.19 to 1.24 V
-
Output Current1.5 A
-
Efficiency78 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3600EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 14.5V 1.5A 12-Pin DFN EP Tube | 买入 | |
|
|
LTC3600EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 14.5V 1.5A 12-Pin DFN EP T/R | 买入 | |