Two LTC3610s in Parallel Can Provide 24A Output Current
使用 Analog Devices 的 LTC3610 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
说明
- Two parallel LTC3608 Synchronous Step-Down Regulator. It supplies 1.2V at 24A maximum load current from a 11V to 13V input source
主要特色
-
Conversion TypeDC to DC
-
Input Voltage11 to 13 V
-
Output Voltage1.2 V
-
Output Current24 A
-
TopologyBuck
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3610EWP#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP Tube | 买入 | |
|
|
LTC3610EWP#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP T/R | 买入 | |
|
|
LTC3610IWP#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP T/R | 买入 | |
|
|
LTC3610IWP#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 24V Synchronous Step Down Single-Out 0.6V to 27.72V 12A 64-Pin QFN EP Tube | 买入 | |