LTC3101EUFE Demo board, Wide Vin, Multiple-Output DC/DC Converter and Power Path Manager
使用 Analog Devices 的 LTC3101EUF 的参考设计
Image
1 / 1
依据最终产品
- Digital Video Camera
- GPS Navigation
- Portable Medical Instrumentation
说明
- Demonstration Circuit 1443A is a High Efficiency USB/Battery Power Manager plus multiple power converter featuring the LTC3101, Complete power management solution for low power portable devices. It provides three high efficiency switching DC/DC converters which seamlessly transition from battery to USB/Wall Adapter power when available
主要特色
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage1.5|1.8|1.8|1.8 to 5.5|3.3|3.3 V
-
Output Current0.05@1.8V|0.1@3.3V|0.2@1.8 to 5.5V|0.3@3.3V|0.35@1.5V|0.35@1.8V A
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3101EUF#TRPBF | Analog Devices | PMIC Solutions | Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP T/R | 买入 | |
|
|
LTC3101EUF#PBF | Analog Devices | PMIC Solutions | Multi-Output DC/DC Converter and PowerPath Controller to 24-Pin QFN EP Tube | 买入 | |