LTC2953 Demo Board, Push-Button Controller with Dual Battery Monitor
使用 Analog Devices 的 LTC2953CDD-1 的参考设计
Image
1 / 1
依据最终产品
- Blade Server
- Desktop PC
- Instrumentation and Measurement
- Laptop
- Notebook
- Personal Digital Assistant
说明
- Demonstration circuit 1099 features the LTC2953, a Push-Button On/Off controller that manages system power via a Push-Button interface. An enable output toggles system power while an interrupt output provides denounced Push-Button status
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 27 V
-
Output Voltage2.6 V
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3010EMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R | 买入 | |
|
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 买入 | |
|
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 买入 | |
|
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 买入 | |