LT1370 Demo Board, 6A Switch 2.7V to 12V Input 5V or 12V Output
使用 Analog Devices 的 LT1370CR 的参考设计
Image
1 / 1
依据最终产品
- Laptop
- Notebook
说明
- Demonstration board DC185 is a complete DC/DC step down regulator using the LT1370 constant frequency, high efficiency converter in a 7-pin DD package. High frequency switching allows the use of small inductors, making this all surface mount solution ideal for space-conscious systems
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 12 V
-
Output Voltage5|12 V
-
Output Current6 to 10 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT1370CR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK | 买入 | |
|
|
LT1370CR#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK Tube | 买入 | |
|
|
LT1370CR#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.4V to 30V Non-Inv/Inv/Step Up/Step Down Single-Out 1.245V to 35V 6A 8-Pin(7+Tab) DDPAK T/R | 买入 | |