LTC3879EMSE Demo Board, Fast, Wide Operating Range No Sense Step-Down Controller
使用 Analog Devices 的 LTC3879EMSE 的参考设计
Image
1 / 1
依据最终产品
- Distributed Control System
- Embedded PC
- Instrumentation and Measurement
说明
- Demonstration circuit DC1345A is a wide input voltage range, no Sense step-down dc/dc converter featuring the LTC3879EMSE. Its output voltage is 1.2V with a load rating of 12A and the input voltage range is 4.5V to 34V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 34 V
-
Output Voltage1.2 V
-
Output Current12 A
-
Efficiency90 %
-
TopologyBuck
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC3879EMSE#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin MSOP EP Tube | 买入 | |
|
|
LTC3879EMSE#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 16-Pin MSOP EP T/R | 买入 | |