LT3710, Multiple Output Isolated Power Supply Achieves High Efficiency with Secondary Side Synchronous Post Regulator
使用 Analog Devices 的 LT3710 的参考设计
Image
1 / 2
依据最终产品
- Forward Converter
- Full Bridge Converter
- Half-Bridge Converter
- Push-Pull Converter
说明
- Circuit shows LT3710, a secondary side synchronous post regulator controller, provides tight regulation for all outputs of multiple output isolated power supplies. high efficiency isolated DC/DC power supply with 36V to 72V input range and two outputs of 3.3V/10A and 2.5V/10A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 72 V
-
Output Voltage2.5|3.3 V
-
Output Current10@2.5V|10@3.3V A
-
Efficiency87 %
-
TopologyBuck
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3710EFE#PBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3710EFE#TRPBF | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3710EFE | Analog Devices | PWM and Resonant Controllers | Secondary Side PWM Controller 500kHz 16-Pin TSSOP EP | 买入 | |