LT3433EFE Demo Board, Step-Up/Step-Down Converter With Burst Mode, 4V to 60V Input, Vout=5V/400mA @ 12Vin
使用 Analog Devices 的 LT3433EFE 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Demonstration circuit DC527A is a monolithic step-up/step down DC/DC switching converter with Burst Mode featuring the LT3433. The board is optimized for 5V output at up to 400mA load current (12VIN) and an input voltage range of 4V to 60V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 60 V
-
Output Voltage5 V
-
Output Current0.4 A
-
Efficiency80 %
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3433EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3433EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3433EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP | 买入 | |
|
|
LT3433EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP Tube | 买入 | |