LT3433, 8V-60V to 12V Converter
使用 Analog Devices 的 LT3433 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- DC to DC Converter
说明
- Circuit shows LT3433 is 12V output converter can provide load current up to 125mA with an input voltage as low as8V. This is suitable for 12V automotive applications without cold-crank requirements
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 60 V
-
Output Voltage12 V
-
Output Current0.38 A
-
Efficiency90 %
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3433EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP | 买入 | |
|
|
LT3433EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3433EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3433EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP T/R | 买入 | |