LT3433, 4V60V to 5V converter with switched Burst Mode enable and shut-down
使用 Analog Devices 的 LT3433 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- Circuit shows 4 to 60V to 5V automotive converter incorporates a dynamic Burst Mode function controlled by a switched battery input, and also accommodates a user-enabled shut-down feature
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 60 V
-
Output Voltage5 V
-
Output Current0.35 A
-
TopologyBuck Boost
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3433EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LT3433EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP | 买入 | |
|
|
LT3433EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.9A 16-Pin TSSOP EP Tube | 买入 | |
|
|
LT3433EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4V to 60V Step Down/Step Up Single-Out 3.3V to 20V 0.4A 16-Pin TSSOP EP T/R | 买入 | |