EVAL-AD5290EBZ, Evaluation Board for AD5290, 30V, 256-Position Digital Potentiometer
使用 Analog Devices 的 AD5290 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Electrocardiograph Battery Powered
说明
- EVAL-AD5290EBZ, Evaluation Board for AD5290, 30V, 256-Position Digital Potentiometer. The AD5259 supports single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications with superior low temperature coefficient performance. In addition, The AD5290 uses a versatile I2C serial interface that operates in fast mode, allowing speeds of up to 400 kHz. This interface can be used to read back the wiper register and EEPROM content
Featured Parts (17)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD7376ARUZ10-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile Linear 14-Pin TSSOP T/R | 买入 | |
|
|
AD7376ARWZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 128POS Volatile Linear 16-Pin SOIC W Tube | 买入 | |
|
|
AD7376ARUZ100-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP T/R | 买入 | |
|
|
AD7376ARWZ10-RL | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile Linear 16-Pin SOIC W T/R | 买入 | |
|
|
AD7376ARWZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile Linear 16-Pin SOIC W Tube | 买入 | |
|
|
AD7376ARUZ50-REEL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP T/R | 买入 | |
|
|
AD7376ARUZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 128POS Volatile Linear 14-Pin TSSOP Tube | 买入 | |
|
|
AD7376ARUZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 128POS Volatile Linear 14-Pin TSSOP Tube | 买入 | |
|
|
AD7376ARUZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 128POS Volatile Linear 14-Pin TSSOP Tube | 买入 | |
|
|
AD7376ARWZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 128POS Volatile Linear 16-Pin SOIC W Tube | 买入 | |
|
|
AD5290YRMZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 买入 | |
|
|
AD5290YRMZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 10-Pin MSOP Tube | 买入 | |