EVAL-AD5204SDZ, Evaluation Board for AD5204 quad-channel, 256-position, digital potentiometer
使用 Analog Devices 的 AD5222 的参考设计
Image
1 / 6
依据最终产品
- Electrocardiograph Battery Powered
- Instrumentation and Measurement
说明
- EVAL-AD5204SDZ, Evaluation Board for the AD5204 quad-channel, 256-position, digital potentiometer. The AD5204 supports dual-supply 2.3 V to 2.7 V operation and single-supply 2.7 V to 5.5 V operation, making the device suited for battery-powered applications and many other applications. It can operate in single-supply and dual-supply mode and incorporates an internal power supply from the USB
Featured Parts (112)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD5243BRMZ2.5-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 2.5kOhm 256POS Volatile Linear 10-Pin MSOP T/R | 买入 | |
|
|
AD5162BRMZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 10-Pin MSOP T/R | 买入 | |
|
|
AD8403ARUZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 买入 | |
|
|
AD8403ARUZ100-REEL | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Volatile Linear 24-Pin TSSOP T/R | 买入 | |
|
|
AD8403ARZ50-REEL | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin SOIC W T/R | 买入 | |
|
|
AD5254BRUZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 20-Pin TSSOP Tube | 买入 | |
|
|
AD5204BRZ10 | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 24-Pin SOIC W Tube | 买入 | |
|
|
AD5204BRUZ50 | Analog Devices | Digital Potentiometers | Digital Potentiometer 50kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 买入 | |
|
|
AD5204BCPZ10-REEL | Analog Devices | Digital Potentiometers | Digital Potentiometer 10kOhm 256POS Volatile Linear 32-Pin LFCSP EP T/R | 买入 | |
|
|
AD5232BRUZ100 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP Tube | 买入 | |
|
|
AD5232BRUZ100-RL7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 100kOhm 256POS Non-Volatile Linear/Log 16-Pin TSSOP T/R | 买入 | |
|
|
AD5235BRUZ25-EP-R7 | Analog Devices | Digital Potentiometers | Digital Potentiometer 25kOhm 1024POS Non-Volatile Linear/Log 16-Pin TSSOP T/R | 买入 | |